Filter Your Search
1 - 1 of 1 results
|
SMP350PS15
XP Power
|
$112.8609 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 22 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 310 W | 1 s | R-XXMA-X | CB, UL, TUV, CE, UKCA | 70 °C | -40 °C | NOT SPECIFIED | IEC 60601-1, Two MOPP; IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 91.4 mm | 177.8 mm | 43.7 mm | XP POWER LTD | compliant | EAR99 | XP POWER |