Filter Your Search
1 - 2 of 2 results
|
SMP5057-122M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 18 mΩ | 20 % | YES | 1 kHz | 6.07 A | Ferrite | 7562 | POWER INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 16.51 mm | 19.05 mm | 15.75 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | ||||
|
SMP5057-122MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 18 mΩ | 20 % | YES | 1 kHz | 6.07 A | Ferrite | 7562 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 16.51 mm | 19.05 mm | 15.75 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant |