Parametric results for: smr3d 10r000 tcr2 0.1% s ... under Metal Foil Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: smr3d,tcr2 Resistance: 10 Tolerance: 0.1
Select parts from the table below to compare.
Compare
Compare
Y116910R0000B9R
Vishay Foil Resistors
$30.1118 Yes Obsolete 10 Ω 0.1 % 300 mW 2917 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL 125 °C YES 180 V MIL-PRF-55182 175 °C -55 °C Rectangular 2 TR WRAPAROUND 2.79 mm 7.29 mm 4.32 mm VISHAY FOIL RESISTORS CHIP unknown EAR99 Vishay
Y116910R0000B9R
Vishay Intertechnologies
Check for Price Yes Transferred 10 Ω 0.1 % 600 mW 2917 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR3D 180 V MIL-PRF-55182 175 °C -55 °C Molded 2 TR 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
Y116910R0000B9R
Vishay Precision Group Inc
Check for Price Yes Active 10 Ω 0.1 % 600 mW 2917 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL YES 180 V MIL-PRF-55182 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.79 mm 7.29 mm 4.32 mm VISHAY PRECISION GROUP INC compliant Vishay