Filter Your Search
1 - 2 of 2 results
|
SMRF3013-432M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 43 µH | 4.1 Ω | 20 % | YES | 222 mA | 21 MHz | FERRITE | 45 | 3013 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.3 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | ||
|
SMRF3013-432MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 µH | 4.1 Ω | 20 % | YES | 222 mA | 21 MHz | FERRITE | 45 | 3013 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.68 mm | 8.26 mm | 3.3 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |