Filter Your Search
1 - 2 of 2 results
|
SMRF5025-110M
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 27 mΩ | 20 % | YES | 3.69 A | 535 MHz | PHENOLIC | 50 | 5025 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25MHZ | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.84 mm | 12.95 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown | |||
|
SMRF5025-110MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 110 nH | 27 mΩ | 20 % | YES | 3.69 A | 535 MHz | PHENOLIC | 50 | 5025 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25MHZ | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5.84 mm | 12.95 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | CHIP | unknown |