Filter Your Search
1 - 10 of 287 results
![]() |
COM20020-5P
SMSC
|
Check for Price | No | Obsolete | 1024 | 8051; 6801 | 8 | 3 | 0.625 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | NRZ | NO | 1 | 8 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 235 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.877 mm | STANDARD MICROSYSTEMS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | |||||||||
![]() |
LAN91C96ITQFP
SMSC
|
Check for Price | No | Obsolete | ISA | 16 | 20 | 1.25 MBps | 20.3 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5V SUPPLY | NO | MIL STD 1553B | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 2 | 95 mA | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | 1 MM THICKNESS, TQFP-100 | 100 | unknown | 8542.31.00.01 | |||||||
|
COM78C808LJP
SMSC
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
![]() |
LAN9217-MT
SMSC
|
Check for Price | Transferred | 16 | 7 | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | ROHS COMPLIANT, TQFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
LAN9514I-JZX
SMSC
|
Check for Price | Transferred | USB | 60 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | SYNC, BYTE | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | STANDARD MICROSYSTEMS CORP | QFN | ROHS COMPLIANT, QFN-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
![]() |
LAN9500-ABZJ-TR
SMSC
|
Check for Price | Yes | Transferred | PCI; USB | 60 MBps | 25 MHz | 11 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | YES | 4 | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | unknown | 8542.31.00.01 | ||||||||||||||||
![]() |
LAN91C100-FD
SMSC
|
Check for Price | No | No | Transferred | VESA; EISA; ISA | 32 | 16 | 12.5 MBps | 25 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ | NO | 2 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 235 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.07 mm | 28 mm | 28 mm | STANDARD MICROSYSTEMS CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.31.00.01 | ||||||||||
![]() |
LAN9221-ABZJ
SMSC
|
Check for Price | Yes | Transferred | 16 | 8 | 12.5 MBps | 25 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT; SYNC, BYTE | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | YES | 1 | 48 mA | 1.98 V | 1.62 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | QFN | ROHS COMPLIANT, QFN-56 | 56 | unknown | 8542.31.00.01 | |||||||||||||
|
COM2651CD
SMSC
|
Check for Price | No | Obsolete | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 235 | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
COM8017HR
SMSC
|
Check for Price | No | Obsolete | 8 | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 2 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 235 | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 |