Filter Your Search
1 - 10 of 52 results
|
SMT35A-153LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 722 mΩ | 25 % | YES | 100 kHz | 680 mA | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMT35A-801
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 8 µH | 27 mΩ | 25 % | YES | 100 kHz | 3.5 A | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SMT35A-153
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 722 mΩ | 25 % | YES | 100 kHz | 680 mA | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SMT35-202
Gowanda Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 20 µH | 107 mΩ | 20 % | YES | 1 kHz | 1.46 A | KOOL-MU | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
SMT35A-102
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 25 % | YES | 100 kHz | 2.89 A | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SMT35A-103LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 596 mΩ | 25 % | YES | 100 kHz | 750 mA | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMT35A-303
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 1.006 Ω | 25 % | YES | 100 kHz | 580 mA | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e0 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SMT35-201
Gowanda Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 µH | 10 mΩ | 20 % | YES | 1 kHz | 4.77 A | KOOL-MU | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
SMT35A-152LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 46 mΩ | 25 % | YES | 100 kHz | 2.69 A | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
SMT35A-820LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 3.9 mΩ | 25 % | YES | 100 kHz | 9.4 A | 3939 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | WRAPAROUND | 5.97 mm | 9.95 mm | 9.95 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |