Filter Your Search
1 - 1 of 1 results
|
SMU02N-12
Mean Well
|
$4.5601 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.76 V | 12.24 V | 167 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 8 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | OTHER | 2 W | R-XSMA-T4 | CE, EAC, EN, FCC, UKCA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | SIP4,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.5 mm | 11.6 mm | 10.14 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |