Filter Your Search
1 - 1 of 1 results
|
SN10501DBVTG4
Texas Instruments
|
$1.2390 | Yes | Yes | Lifetime Buy | 1 | 100 MHz | 36 dB | LSSOP | 8 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 2.7V TO 18V SINGLE SUPPLY | 1 | 22 mA | 1.35 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |