Filter Your Search
1 - 4 of 4 results
|
SN54126J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 18 ns | 4 | 1 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | LG_MAX | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||
|
SN54126J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
![]() |
SN54126J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 18 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | TTL/H/L | BUS DRIVER | TTL | LG_MAX | ENABLE HIGH | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | |||
![]() |
SN54126J-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 18 ns | 1 | 4 | NO | DIP | 3-STATE | TTL/H/L | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 |