Filter Your Search
1 - 3 of 3 results
|
SN54196J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 42 ns | 42 ns | 1 | 4 | NO | DIP | 50 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 50 MHz | YES | 16 mA | ASYNCHRONOUS | 59 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN54196J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 42 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 50 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54196J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 57 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 50 MHz | YES | ASYNCHRONOUS | 59 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |