Filter Your Search
1 - 3 of 3 results
|
SN5476J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 15 MHz | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN5476J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 40 ns | 40 ns | 2 | 2 | NO | DIP | 15 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 20 MHz | 400 µA | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments | ||
|
SN5476J
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | J-K FLIP-FLOP | Not Qualified | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |