Filter Your Search
1 - 3 of 3 results
|
SN54ALS114AJ
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 31 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | ALS | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | unknown | |||||||
|
SN54ALS114AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | ALS | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 25 MHz | COMPLEMENTARY | 4.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SN54ALS114AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 31 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | ALS | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 25 MHz | COMPLEMENTARY | 4.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 |