Filter Your Search
1 - 4 of 4 results
|
SN54ALS880AJT
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 31 ns | 2 | 4 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||
|
SN54ALS880AFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 2 | 4 | YES | QCCN | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54ALS880AJT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 31 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||
|
SN54ALS880AFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | WITH PRESET | 2 | INVERTED | 29 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 |