Filter Your Search
1 - 1 of 1 results
|
SN54AS1804J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 6 | 2 | NO | DIP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 40MA @ VOH = 2V; IOL = 40MA @ VOL = 0.5V | 40 mA | 27 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 |