Filter Your Search
1 - 3 of 3 results
|
SN54AS244J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54AS244J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | AS | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | |||||
|
SN54AS244J
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | AS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, CERAMIC, DIP-20 | unknown | DIP | 20 |