Filter Your Search
1 - 3 of 3 results
|
SN54H78W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | YES | DFP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 25 MHz | COMPLEMENTARY | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||
|
SN54H78W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 2 | YES | DFP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | WITH INDIVIDUAL SET INPUTS | 25 MHz | COMPLEMENTARY | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||
|
SN54H78W
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | DFP | MASTER-SLAVE | J-K FLIP-FLOP | TTL | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 |