Filter Your Search
1 - 10 of 558 results
|
SN54HC10J
Texas Instruments
|
$3.0231 | Yes | No | Active | 5 V | 145 ns | 29 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
SN54HC138J
Texas Instruments
|
$3.3730 | Yes | No | Active | 5 V | 270 ns | 45 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
SN54HC139J
Texas Instruments
|
$4.0479 | Yes | No | Active | 5 V | 255 ns | 44 ns | 2 | 4 | NO | DIP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN54HC14J
Texas Instruments
|
$4.3900 | Yes | No | Active | 5 V | 190 ns | 38 ns | 6 | 1 | NO | DIP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 20 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
SN54HC161J
Texas Instruments
|
$4.6230 | Yes | No | Active | 5 V | 310 ns | 46 ns | 1 | 4 | NO | DIP | 21 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT | 25 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SNJ54HC14W
Texas Instruments
|
$4.9077 | Yes | No | Active | 5 V | 190 ns | 38 ns | 6 | 1 | YES | DFP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 20 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SNJ54HC10J
Texas Instruments
|
$4.9077 | Yes | No | Active | 5 V | 145 ns | 29 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
8404801CA
Texas Instruments
|
$4.9900 | Yes | No | Active | 5 V | 150 ns | 38 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-CDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
8403801CA
Texas Instruments
|
$5.3171 | Yes | No | Active | 5 V | 145 ns | 29 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
SN54HC164J
Texas Instruments
|
$5.5772 | Yes | No | Active | 5 V | 265 ns | 38 ns | 1 | 8 | NO | DIP | 21 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |