Filter Your Search
1 - 3 of 3 results
|
SN54HC242J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 225 ns | 30 ns | 1 | 4 | NO | DIP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 7.8 mA | 2 | INVERTED | 160 µA | 6 V | 2 V | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
SN54HC242J
Texas Instruments
|
Check for Price | No | Obsolete | 45 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 7.8 mA | INVERTED | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN54HC242J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | 3A001.A.2.C |