Filter Your Search
1 - 10 of 11 results
|
SN54LS251J
Texas Instruments
|
$7.0962 | Yes | No | Active | 5 V | 45 ns | 45 ns | 1 | 8 | 8 | 1 | NO | DIP | 5 pF | 3-STATE | LS | MULTIPLEXER | TTL | LG MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN54LS251J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54LS251J
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
TTSN54LS251J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 45 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN54LS251J
onsemi
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54LS251JB
AMD
|
Check for Price | No | Obsolete | 5 V | 32 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54LS251JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54LS251J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 5 V | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
SN54LS251JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54LS251J
AMD
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-16 | unknown | 8542.39.00.01 |