Filter Your Search
1 - 5 of 5 results
![]() |
SN54LS49J
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
SN54LS49J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | BLANKING INPUT | STANDARD | 12 mA | TRUE | 13 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN54LS49J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | TRUE | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN54LS49J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | OTHER DECODER/DRIVER | TTL | 5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||||
|
SN54LS49J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | NO | DIP | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |