Filter Your Search
1 - 1 of 1 results
|
SN54LVTH18652AHV
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 7.5 ns | 8.5 ns | 2 | 9 | YES | QFF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVT | BOUNDARY SCAN REG BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 30 mA | 3.6 V | 2.7 V | MILITARY | S-GQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, GLASS-SEALED | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, QFL68,.5SQ,25 | 68 | unknown | 8542.39.00.01 |