Parametric results for: sn65hvd1471d under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sn65hvd1471d
Select parts from the table below to compare.
Compare
Compare
SN65HVD1471DR
Texas Instruments
$1.7779 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 550 ns LINE TRANSCEIVER YES EIA-485 1 110 ns 1.1 mA 3.6 V 3 V 3.6 V 3 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD1471DGKR
Texas Instruments
$1.9905 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 550 ns LINE TRANSCEIVER YES EIA-485 1 110 ns 1.1 mA 3.6 V 3 V 3.6 V 3 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD1471DGK
Texas Instruments
$2.2487 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 550 ns LINE TRANSCEIVER YES EIA-485 1 110 ns 1.1 mA 3.6 V 3 V 3.6 V 3 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments
SN65HVD1471D
Texas Instruments
$3.3610 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 1 550 ns LINE TRANSCEIVER YES EIA-485 1 110 ns 1.1 mA 3.6 V 3 V 3.6 V 3 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments