Filter Your Search
1 - 5 of 5 results
|
SN65HVD3080EDGSR
Texas Instruments
|
$1.3762 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 100 µA | 100 ns | 750 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65HVD3080EDGS
Texas Instruments
|
$1.9201 | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 100 µA | 100 ns | 750 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN65HVD3080EDGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 10 mA | 100 ns | 750 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN65HVD3080EDGSG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 100 µA | 100 ns | 750 µA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65HVD3080EDGST
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 1 | BICMOS | YES | 100 µA | 1.5 V | 10 mA | 750 µA | YES | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 |