Parametric results for: sn65hvd3082epe4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn65hvd3082epe4
Select parts from the table below to compare.
Compare
Compare
SN65HVD3082EPE4
Texas Instruments
Check for Price Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL 1 1 1.3 µs LINE TRANSCEIVER CMOS YES 100 µA EIA-485-A; TIA-485-A 1 1.5 V 8 mA TRUE 200 ns 900 µA 5.5 V 4.5 V 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Texas Instruments