Filter Your Search
1 - 4 of 4 results
|
SN65LBC175ADR
Texas Instruments
|
$1.8548 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE RECEIVER | BICMOS | NO | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 100 µA | TRUE | 16 ns | 20 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN65LBC175AD
Texas Instruments
|
$3.6394 | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE RECEIVER | BICMOS | NO | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 100 µA | TRUE | 16 ns | 20 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN65LBC175ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | LINE RECEIVER | BICMOS | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN65LBC175ADG4
Texas Instruments
|
Check for Price | Yes | Yes | End Of Life | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | 4 | LINE RECEIVER | BICMOS | NO | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 8 mA | TRUE | 16 ns | 20 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |