Filter Your Search
1 - 1 of 1 results
|
SN65LVDS104DRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 4 | 1 | 4.2 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | EIA-644; TIA-644 | 1 | 2 V | COMPLEMENTARY | 4.2 ns | 35 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |