Filter Your Search
1 - 2 of 2 results
|
SN65LVDS9637DR
Texas Instruments
|
$1.4594 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 2 | 8 mA | TRUE | 3 ns | 18 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDS9637DRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | CMOS | 10 µA | EIA-644; TIA-644 | 2 | 8 mA | TRUE | 3 ns | 10 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |