Filter Your Search
1 - 2 of 2 results
|
SN65LVDT14PWR
Texas Instruments
|
$3.2171 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 1 | 4 | 2.9 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 247 mV | 8 mA | TRUE | 3.8 ns | 25 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDT14PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL | TOTEM-POLE | 1 | 4 | 2.9 ns | LINE TRANSCEIVER | CMOS | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 247 mV | 8 mA | TRUE | 3.8 ns | 25 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |