Filter Your Search
1 - 4 of 4 results
|
SN65MLVD129DGGR
Texas Instruments
|
$3.0128 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 8 | 2 | 3 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-899; TIA-899 | 2 | COMPLEMENTARY | 3 ns | 140 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SN65MLVD129DGG
Texas Instruments
|
$4.1974 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | DIFFERENTIAL | 8 | 2 | 3 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-899; TIA-899 | 2 | COMPLEMENTARY | 3 ns | 140 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-48 | 48 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SN65MLVD129DGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 8 | 2 | 3 ns | LINE TRANSCEIVER | CMOS | YES | EIA-899; TIA-899 | 2 | 3 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SN65MLVD129DGGG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 8 | 2 | 3 ns | LINE TRANSCEIVER | CMOS | YES | EIA-899; TIA-899 | 2 | 3 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 |