Filter Your Search
1 - 1 of 1 results
|
SN65MLVD204BDR
Texas Instruments
|
$1.4912 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 3.5 ns | LINE DRIVER | YES | 10 µA | EIA-899; TIA-899 | 1 | COMPLEMENTARY | 10 ns | 24 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 2016-12-18 | Texas Instruments |