Filter Your Search
1 - 8 of 8 results
|
SN7405NE4
Texas Instruments
|
$0.8108 | Yes | Active | 5 V | 55 ns | 55 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN7405N
Texas Instruments
|
$1.3951 | Yes | Active | 5 V | 55 ns | 55 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 16 mA | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
SN7405NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN7405N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN7405NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
SN7405N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 55 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||||||||
|
SN7405N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 33 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN7405N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 55 ns | 6 | 1 | NO | DIP | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |