Filter Your Search
1 - 10 of 18 results
|
SN74153JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74153N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74153J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||
|
SN74153J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74153N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 23 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | Texas Instruments | ||
|
SN74153N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74153N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SN74153NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SN74153N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 ns | 2 | 4 | 1 | NO | DIP | 30 pF | TTL/H/L | MULTIPLEXER | TTL | TRUE | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||
|
SN74153J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 23 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |