Filter Your Search
1 - 3 of 3 results
|
SN74ABT162841DLR
Texas Instruments
|
$2.0129 | Yes | Yes | Active | 5 V | 5.8 ns | 6 ns | 20 | 10 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT162841DL
Texas Instruments
|
$2.0419 | Yes | Yes | Active | 5 V | 5.8 ns | 6 ns | 20 | 10 | YES | SSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT162841DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.8 ns | 6 ns | 2 | 10 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 12 mA | 2 | TRUE | 89 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | 8542.39.00.01 |