Filter Your Search
1 - 3 of 3 results
|
SN74ABT541BPWR
Texas Instruments
|
$0.4426 | Yes | Yes | Active | 5 V | 3.9 ns | 3.9 ns | 8 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ABT541BPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.9 ns | 3.9 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ABT541BPWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 3.9 ns | 3.9 ns | 8 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments |