Filter Your Search
1 - 1 of 1 results
|
SN74ABT821ADWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.7 ns | 6.7 ns | 1 | 10 | YES | SOP | 125 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments |