Filter Your Search
1 - 1 of 1 results
|
SN74ABTH16823DLR
Texas Instruments
|
$4.9578 | Yes | Yes | Active | 5 V | 6 ns | 6.8 ns | 18 | 9 | YES | SSOP | 150 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 18.415 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |