Filter Your Search
1 - 2 of 2 results
|
SN74AC11IPWRQ1
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 10 ns | 3 | 3 | YES | TSSOP | AC | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74AC11IPWRQ1
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 10 ns | 10 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 |