Filter Your Search
1 - 1 of 1 results
|
SN74AHC14QDRQ1
Texas Instruments
|
$0.2077 | Yes | Yes | Active | 3 V | 18.5 ns | 18.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |