Filter Your Search
1 - 3 of 3 results
|
SN74AHC1G04DBVTG4
Texas Instruments
|
$0.3968 | Yes | Yes | Active | 3.3 V | 12 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | ||
|
SN74AHC1G04DBVT
Texas Instruments
|
$0.4585 | Yes | Yes | Lifetime Buy | 3.3 V | 12 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | ||
|
SN74AHC1G04DBVTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 8.5 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 |