Filter Your Search
1 - 1 of 1 results
![]() |
SN74AHC1G04DRLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 12 ns | 8.5 ns | 1 | 1 | YES | VSOF | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-F5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | VSOF, TSSOP5/6,.06,20 | 5 | compliant | 8542.39.00.01 | 1996-05-01 | Texas Instruments |