Filter Your Search
1 - 4 of 4 results
|
SN74ALB16245DLR
Texas Instruments
|
$4.5960 | Yes | Yes | Obsolete | 3.3 V | 2 ns | 2 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ALB | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 5.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALB16245DL
Texas Instruments
|
$6.3765 | Yes | Yes | Obsolete | 3.3 V | 2 ns | 2 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | NO | 3-STATE | ALB | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 25 mA | 2 | TRUE | 5.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, PLASTIC, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALB16245DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 ns | 2 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ALB | BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 2 | TRUE | 5.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 | |||||||
|
SN74ALB16245DLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 ns | 2 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ALB | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 2 | TRUE | 5.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.39.00.01 |