Filter Your Search
1 - 10 of 15 results
|
SN74ALS02ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS02NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74ALS02NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74ALS02N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7.58 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NOR GATE | TTL | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||
|
SN74ALS02N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS02N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74ALS02NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74ALS02NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | NO | ALS | NOR GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74ALS02N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74ALS02N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |