Filter Your Search
1 - 10 of 445 results
|
SN74ALS10ANSR
Texas Instruments
|
$0.3856 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 3 | 3 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74ALS10ADR
Texas Instruments
|
$0.3955 | Yes | Yes | Active | 5 V | 10 ns | 11 ns | 3 | 3 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74ALS10AD
Texas Instruments
|
$0.4196 | No | Obsolete | 5 V | 10 ns | 11 ns | 3 | 3 | YES | SOP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74ALS10AN
Texas Instruments
|
$0.4352 | Yes | Active | 5 V | 10 ns | 11 ns | 3 | 3 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74ALS109ANSR
Texas Instruments
|
$0.5959 | Yes | Yes | Active | 5 V | 18 ns | 15 ns | 2 | 2 | YES | SOP | 34 MHz | 50 pF | NO | POSITIVE EDGE | ALS | J-KBAR FLIP-FLOP | TTL | 34 MHz | 8 mA | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ALS109AN
Texas Instruments
|
$0.6729 | Yes | Active | 5 V | 18 ns | 15 ns | 2 | 2 | NO | DIP | 34 MHz | 50 pF | NO | POSITIVE EDGE | ALS | J-KBAR FLIP-FLOP | TTL | 34 MHz | 8 mA | COMPLEMENTARY | 4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74ALS1035DR
Texas Instruments
|
$1.0224 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | BUFFER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V | 24 mA | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74ALS1005N
Texas Instruments
|
$1.2415 | Yes | Active | 5 V | 10 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74ALS1005NSR
Texas Instruments
|
$1.2415 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74ALS1005DR
Texas Instruments
|
$1.2569 | Yes | Yes | Active | 5 V | 10 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | IOH = 0.1MA @ VOH = 5.5V; IOL = 24MA @ VOL = 0.5V | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |