Filter Your Search
1 - 3 of 3 results
![]() |
SN74ALS1005NSR
Texas Instruments
|
$1.4705 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74ALS1005NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
![]() |
SN74ALS1005NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | SOP | NO | OPEN-COLLECTOR | ALS | INVERTER | TTL | 24 mA | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |