Filter Your Search
1 - 6 of 6 results
|
SN74ALS138N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74ALS138N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 1 | NO | DIP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN74ALS138N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | 50 pF | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN74ALS138N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74ALS138NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74ALS138NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | NO | DIP | ALS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 |