Filter Your Search
1 - 10 of 38 results
|
SN74ALS151DR
Texas Instruments
|
$0.7069 | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS151N
Texas Instruments
|
$0.7622 | Yes | Active | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS151D
Texas Instruments
|
$0.8552 | Yes | Yes | Lifetime Buy | 5 V | 24 ns | 24 ns | 1 | 8 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS151FN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | YES | QCCJ | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS151FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | YES | QCCJ | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74ALS151J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS151DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | YES | SOP | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74ALS151D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74ALS151D3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74ALS151JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 1 | 8 | 1 | NO | DIP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |