Filter Your Search
1 - 3 of 3 results
|
SN74ALS153NSR
Texas Instruments
|
$1.4470 | Yes | Yes | Active | 5 V | 21 ns | 21 ns | 2 | 4 | 4 | 1 | YES | SOP | 50 pF | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS153NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 21 ns | 21 ns | 2 | 4 | 1 | YES | SOP | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ALS153NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 21 ns | 21 ns | 2 | 4 | 1 | YES | SOP | ALS | MULTIPLEXER | TTL | 24 mA | TRUE | 14 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments |