Filter Your Search
1 - 10 of 52 results
|
SN74ALS161BNSR
Texas Instruments
|
$0.5085 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 1 | 4 | YES | SOP | 40 MHz | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS161BD
Texas Instruments
|
$0.5535 | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | 4 | YES | SOP | 40 MHz | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS161BN
Texas Instruments
|
$0.6109 | Yes | Active | 5 V | 20 ns | 20 ns | 1 | 4 | NO | DIP | 40 MHz | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | 8 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALS161N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS161JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74ALS161JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS161NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74ALS161BN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 40 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | TCO OUTPUT | 40 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74ALS161N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS161J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |