Filter Your Search
1 - 10 of 33 results
|
SN74ALS165DR
Texas Instruments
|
$0.4528 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 45 MHz | 8 mA | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS165N
Texas Instruments
|
$0.4992 | Yes | Active | 5 V | 14 ns | 14 ns | 1 | 8 | NO | DIP | 45 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 45 MHz | 8 mA | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74ALS165DE4
Texas Instruments
|
$0.5928 | No | Obsolete | 5 V | 14 ns | 14 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | 45 MHz | 8 mA | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
SN74ALS165D
Texas Instruments
|
$0.5928 | Yes | Yes | Obsolete | 5 V | 14 ns | 14 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | 45 MHz | 8 mA | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALS165JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 14 ns | 1 | 8 | NO | DIP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | 45 MHz | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74ALS165N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS165J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 14 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS165DP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 14 ns | 1 | 8 | YES | SOP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | 45 MHz | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74ALS165NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 14 ns | 1 | 8 | NO | DIP | 45 MHz | 50 pF | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | 45 MHz | COMPLEMENTARY | 24 mA | 5.5 V | 4.5 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74ALS165DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 1 | 8 | YES | SOP | 45 MHz | RIGHT | POSITIVE EDGE | ALS | PARALLEL IN SERIAL OUT | TTL | CLOCK INHIBIT | 45 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |